| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-530 |
633-026-263-530
| Heilind Number: | EDA633-026-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your board-to-board applications. This Plug connector features three rows and 26 positions, ensuring reliable data transmission. With a durable steel shell and gold flash contact plating, it offers robust construction and optimal signal integrity. The PC Tail termination method and Boardlocks mount type provide secure and easy installation. Operating within a wide temperature range of -55 to 85°C, it's suitable for various environments. The mating retention type, 4-40 Threaded Fixed Standoff, further enhances stability. Upgrade your system with this essential component for seamless connectivity.

