| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-531 |
633-026-263-531
| Heilind Number: | EDA633-026-263-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-531 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, its durable steel shell and gold flash contact plating ensure reliable signal transmission. With 26 positions and three rows, it offers ample connectivity options for your devices. Featuring a plug gender and boardlocks mount type, it guarantees secure and stable connections. The PC tail termination method and nickel shell plating further enhance its durability, making it ideal for a wide range of applications. Operating effortlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

