| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-532 |
633-026-263-532
| Heilind Number: | EDA633-026-263-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure and efficient board connectivity. Designed for high performance, this connector features a 3A amperage rating, making it suitable for various applications. With a durable steel shell and nickel plating, it ensures reliable operation in demanding environments. The PC Tail termination method and gold flash contact plating guarantee excellent signal transmission. Offering 26 positions across 3 rows, it provides ample connectivity options. The plug gender and boardlocks mount type enhance versatility, while the 4-40 threaded hole mating retention type ensures a secure connection. Operating in a wide temperature range from -55 to 85°C, this connector is ideal for use in harsh conditions. Trust in our D-Sub Connector for seamless and dependable connectivity solutions.

