| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-533 |
633-026-263-533
| Heilind Number: | EDA633-026-263-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in demanding environments. With a rugged steel shell and gold flash contact plating, this connector ensures reliable data transmission and signal integrity. Featuring 26 positions and a 3A amperage rating, it is suitable for a variety of applications. The PC Tail termination method and Boardlocks mount type offer secure attachment to your PCB, while the 4-40 Threaded Standoff mating retention type provides additional stability. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs.

