| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-535 |
633-026-263-535
| Heilind Number: | EDA633-026-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This high-quality plug features 26 positions spread across three rows, ensuring efficient data transfer. With a sturdy steel shell and nickel plating, it guarantees durability and reliability in any application. The gold flash contact plating offers excellent conductivity, while the PC tail termination method simplifies installation on circuit boards. Designed for optimal performance in demanding environments, this connector can withstand temperatures ranging from -55 to 85°C. Its boardlocks and M3 threaded hole mating retention system provide secure connections, making it a must-have component for your setup. Upgrade your IO connectivity with this essential D-Sub accessory.

