| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-540 |
633-026-263-540
| Heilind Number: | EDA633-026-263-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for seamless integration, this plug features three amperage capacity, ideal for efficient power transfer. With three rows and 26 positions, it offers extensive compatibility for your connectivity needs. Its Boardlocks mount type and PC Tail termination method ensure secure and reliable connections. The contact plating of Gold Flash and nickel shell plating guarantee excellent conductivity and durability. Engineered with a steel shell, it can withstand tough operating environments, with an impressive temperature range of -55 to 85 °C. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.

