| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-541 |
633-026-263-541
| Heilind Number: | EDA633-026-263-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector boasts a 26-position configuration, perfect for accommodating multiple connections. With a durable steel shell and reliable gold flash contact plating, it ensures longevity and efficient signal transfer. The plug gender and boardlock mount type offer versatile installation options, while the PC tail termination method simplifies assembly. Meeting industry standards, it guarantees compatibility and reliability in diverse applications. Operating flawlessly in extreme temperatures ranging from -55 to 85 °C, it's a dependable choice for any project requiring robust connectivity solutions. Elevate your connectivity experience with this essential connector.

