| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-542 |
633-026-263-542
| Heilind Number: | EDA633-026-263-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a sturdy steel shell and gold flash contact plating, this connector ensures durability and optimal signal transmission. Designed for boardlocks mount type and PC tail termination method, it offers secure and efficient assembly. Featuring 26 positions in a 3-row configuration, it's perfect for high-density applications. The 4-40 threaded hole mating retention type further enhances its stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Trust in its 3A amperage rating and plug gender for dependable performance in your projects. Upgrade your connectivity with this essential component.

