| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-543 |
633-026-263-543
| Heilind Number: | EDA633-026-263-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for industrial applications. This rugged plug features durable steel construction with nickel shell plating, ensuring reliable performance in harsh environments. With 26 gold flash plated contacts, it guarantees high conductivity and signal integrity. The convenient boardlocks mount type and PC tail termination method streamline installation, while the 4-40 threaded standoff mating retention type adds extra security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for demanding settings. Upgrade your connectivity solutions with this essential component.

