| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-545 |
633-026-263-545
| Heilind Number: | EDA633-026-263-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This high-performance plug features three amperage capacity, ideal for efficient power transmission. With three rows and 26 positions, it offers ample connectivity options. The boardlocks mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold flash contact plating enhances conductivity, while nickel shell plating provides durability. Mating retention is guaranteed with an M3 threaded hole. Crafted from sturdy steel, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Upgrade your setup with this essential component for seamless data transmission.

