| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-550 |
633-026-263-550
| Heilind Number: | EDA633-026-263-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for data transmission. Designed for high-performance applications, this connector features a durable steel shell with nickel plating for optimal conductivity and longevity. With 26 gold flash plated contacts, it ensures secure and efficient connections. The 4-40 threaded hole mount type and PC tail termination method offer easy installation and stability. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Its 3A amperage rating and 3-row configuration make it ideal for demanding industrial and commercial settings. Complete your setup with this essential plug connector, offering precision and quality in every connection.

