| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-551 |
633-026-263-551
| Heilind Number: | EDA633-026-263-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-551 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring longevity and reliability in various applications. With 26 positions and three rows, it offers ample connectivity options, while the 4-40 threaded hole mount type and PC tail termination method facilitate easy installation. The gold flash contact plating guarantees efficient signal transmission, even in demanding environments. Meeting stringent operating temperature requirements from -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial settings. Whether you're working on a new project or upgrading existing systems, trust in the quality and functionality of our Right Angle D-Sub Connector.

