| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-552 |
633-026-263-552
| Heilind Number: | EDA633-026-263-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-552 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for a wide range of applications. This high-performance plug features three amps of power, making it ideal for demanding setups. With three rows and 26 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure secure and reliable connections. Gold flash contact plating and nickel shell plating guarantee excellent signal transmission and durability. Constructed with steel shell material, it's built to withstand tough environments. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.

