| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-553 |
633-026-263-553
| Heilind Number: | EDA633-026-263-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-553 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug-type connector features three amperage capabilities and boasts 26 positions across three rows. Its 4-40 Threaded Hole mount type and PC Tail termination method ensure secure and reliable connections. With gold flash contact plating and nickel shell plating, it guarantees superior conductivity and durability. The sturdy steel shell material, along with a mating retention type of 4-40 Threaded Standoff, further reinforces its robust construction. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for various electronic applications. Elevate your connectivity experience with this essential IO connector.

