| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-555 |
633-026-263-555
| Heilind Number: | EDA633-026-263-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-555 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient and reliable signal transmission. This plug connector features three amperage capacity, ideal for various applications. With a sturdy steel shell and nickel plating, it ensures durability and longevity even in demanding environments. Its 26 positions and three rows offer ample connectivity options, while the 4-40 threaded hole mount type allows for secure installation. The PC tail termination method and gold flash contact plating guarantee excellent conductivity. With an operating temperature range of -55 to 85°C, it's suitable for both standard and harsh conditions, making it a versatile choice for your connectivity needs.

