| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-010 |
633-026-363-010
| Heilind Number: | EDA633-026-363-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This high-quality plug, featuring 26 positions spread across 3 rows, ensures reliable data transmission in any application. With a durable steel shell and nickel plating, it offers robust protection and longevity. The gold-plated contacts guarantee efficient signal transfer, while the 4-40 threaded fixed standoff provides secure mating retention. Suitable for through-hole mounting with PC tail termination, it's ideal for rugged environments. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for your connectivity needs. Elevate your connections with this essential component.

