| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-012 |
633-026-363-012
| Heilind Number: | EDA633-026-363-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-012 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance plug, featuring gold contact plating and nickel shell plating, ensures reliable data transmission in even the most demanding environments. With three rows of 26 positions each, it offers ample connectivity options for your applications. The Through Hole (.120") mount type and PC Tail termination method guarantee secure and stable installation. Crafted from durable steel, this connector can withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. The mating retention type, 4-40 Threaded Hole, further enhances its versatility. Trust in its quality and precision to optimize your connectivity needs.

