| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-013 |
633-026-363-013
| Heilind Number: | EDA633-026-363-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-013 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating for reliable signal transmission. With a 3 A amperage and gold contact plating, it ensures efficient power delivery. Its 26 positions with three rows offer versatility for various applications. The through-hole mount type with PC tail termination method guarantees secure and stable assembly. Engineered for durability, it operates flawlessly in a wide temperature range from -55 to 85 °C. Perfect for industrial and commercial use, this connector is a must-have for your electronic projects.

