| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-030 |
633-026-363-030
| Heilind Number: | EDA633-026-363-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. Featuring a 3A amperage rating, this plug connector is designed for high-performance applications. With three rows of 26 positions, it offers ample connectivity options. The PC Tail termination method and gold contact plating ensure secure and durable connections. The nickel-plated steel shell provides robust protection, while the 4-40 Threaded Fixed Standoff mating retention type ensures stability in use. Suitable for a wide range of environments, this connector operates efficiently in temperatures ranging from -55 to 85°C. Perfect for boardlock mounting, it's a essential component for your electronic projects.

