| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-031 |
633-026-363-031
| Heilind Number: | EDA633-026-363-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile and essential component for your electronic connections. With a gender of plug and three rows of 26 positions each, this connector offers reliable performance in a variety of applications. Featuring boardlocks for secure mounting and PC tail termination method, it ensures easy and efficient installation. The contact plating of gold and shell plating of nickel guarantee excellent conductivity and durability. Made of steel, the shell material provides robust protection. With a mating retention type of .120" through hole, this connector is ideal for high-density and high-speed connectivity. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for use in diverse environments. Trust in the quality and performance of this D-Sub connector for seamless data transmission and power delivery.

