| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-032 |
633-026-363-032
| Heilind Number: | EDA633-026-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for seamless integration, it features a 3A amperage and 26 positions, offering reliable and efficient performance. The plug gender and three rows ensure compatibility with various setups, while the PC Tail termination method simplifies installation. With gold contact plating and nickel shell plating, it guarantees excellent conductivity and durability. Crafted from steel for robustness, it can withstand a wide operating temperature range from -55 to 85°C. Perfect for boardlock mounting, it also includes mating retention via a 4-40 threaded hole. Upgrade your IO connections with this essential component.

