| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-033 |
633-026-363-033
| Heilind Number: | EDA633-026-363-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a must-have for seamless data transmission. Designed for optimal performance, this connector boasts a durable steel shell with nickel plating, ensuring long-lasting quality. With 26 positions and a PC Tail termination method, it's perfect for high-density boardlock applications. Its gold-plated contacts guarantee reliable signal transfer, even in demanding environments. Meeting industry standards for amperage and operating temperature range, this connector is suitable for a wide range of electronic devices. Trust in its 4-40 Threaded Standoff mating retention type for secure connections every time. Upgrade your setup with this essential component for efficient and dependable connectivity.

