| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-035 |
633-026-363-035
| Heilind Number: | EDA633-026-363-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient signal transmission in electronic devices. This plug connector, featuring 26 positions across 3 rows, ensures secure and reliable connections. With a 3A amperage rating and gold contact plating, it guarantees optimal conductivity even in high-power applications. The boardlocks mount type and PC tail termination method offer easy installation on circuit boards. Constructed with durable steel shell material and nickel plating, it's built to withstand harsh environments with an operating temperature range of -55 to 85°C. The mating retention type, M3 threaded hole, provides added stability during use. Perfect for industrial and commercial applications, this connector is a versatile solution for your connectivity needs.

