| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-040 |
633-026-363-040
| Heilind Number: | EDA633-026-363-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Featuring a sturdy steel shell with nickel plating, it ensures durability in diverse industrial environments. With 26 gold-plated positions, each contact guarantees optimal signal integrity. The 4-40 Threaded Fixed Standoff mating retention type offers secure attachment, while the PC Tail termination method simplifies installation on circuit boards. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a reliable choice for high-performance applications. Trust in its 3A amperage and boardlock mount type for safe and efficient power delivery. Upgrade your connectivity infrastructure with this essential component.

