| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-041 |
633-026-363-041
| Heilind Number: | EDA633-026-363-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-041 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in compact spaces. This high-performance plug features three rows of 26 gold-plated contacts, ensuring reliable power transmission at up to 3 A. Its boardlocks mount securely for stability, while PC Tail termination offers easy installation. The durable steel shell with nickel plating guarantees long-lasting performance in demanding environments, with an operating temperature range of -55 to 85 °C. Ideal for a wide range of applications, this connector offers the perfect combination of efficiency and durability. Elevate your connectivity solutions with this essential component.

