| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-042 |
633-026-363-042
| Heilind Number: | EDA633-026-363-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution for secure plug connectivity. Designed for optimal functionality, this connector features 26 gold-plated contact positions in a three-row configuration, ensuring reliable data transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The convenient boardlocks and PC tail termination method make installation a breeze, while the 4-40 threaded hole mating retention type guarantees a stable connection. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's perfect for demanding industrial applications. Upgrade your connectivity with this essential component.

