| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-050 |
633-026-363-050
| Heilind Number: | EDA633-026-363-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for optimal power transmission. Boasting a durable steel shell with nickel plating, it ensures reliable performance in any environment, from industrial settings to data centers. With a plug gender and 26 positions, it offers versatile connectivity options. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Gold contact plating guarantees efficient signal transfer, while the 3A amperage rating meets industry standards. Ideal for demanding applications, it operates flawlessly in temperatures ranging from -55 to 85°C. Elevate your connectivity with this essential component.

