| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-051 |
633-026-363-051
| Heilind Number: | EDA633-026-363-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration. Engineered for reliability, this connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With 26 positions and a 3A amperage rating, it's perfect for demanding applications. The PC tail termination method and gold contact plating guarantee secure and efficient connectivity. Its 4-40 threaded hole mount type and mating retention type make installation a breeze. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Upgrade your setup with this essential component for optimal performance.

