| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-055 |
633-026-363-055
| Heilind Number: | EDA633-026-363-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-055 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, the perfect solution for your electronic needs. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in any environment. With 26 gold-plated positions and a 3A amperage rating, it guarantees secure and efficient data transmission. Its 4-40 threaded hole mount type and M3 threaded hole mating retention type offer easy installation and stability. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -55 to 85°C. Upgrade your connectivity experience with this essential component.

