| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-512 |
633-026-363-512
| Heilind Number: | EDA633-026-363-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable and efficient solution for your electronic connections. Featuring a 3 A amperage and 26 positions, this plug connector is perfect for a wide range of applications. With a durable steel shell, gold-plated contacts, and nickel plating, it ensures reliable performance in even the harshest environments. Designed for through-hole mounting with PC tail termination, it offers easy installation and secure connectivity. The 4-40 threaded hole mating retention type adds an extra layer of stability, while the wide operating temperature range of -55 to 85 °C guarantees its suitability for various industrial settings. Upgrade your connectivity setup with this high-quality D-Sub connector.

