| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-513 |
633-026-363-513
| Heilind Number: | EDA633-026-363-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-513 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a robust solution for secure and efficient data transmission. Designed for high-performance applications, this plug connector features 26 gold-plated contacts for optimal conductivity, suitable for currents up to 3 A. With a durable steel shell and nickel plating, it ensures reliable operation in industrial environments, even in extreme temperatures ranging from -55 to 85 °C. Its through-hole mount and PC tail termination method offer easy installation, while the 4-40 threaded standoff mating retention type adds stability. Trust in this connector for seamless integration in your electronic systems, meeting the demands of demanding IO connections with precision and durability.

