| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-515 |
633-026-363-515
| Heilind Number: | EDA633-026-363-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This high-quality plug features a durable steel shell with nickel plating, ensuring long-lasting durability. With 26 gold-plated contacts and a through hole mount type, it guarantees secure and reliable connections. Its PC tail termination method offers easy installation, while the M3 threaded hole mating retention type adds an extra layer of stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

