| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-532 |
633-026-363-532
| Heilind Number: | EDA633-026-363-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-532 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for seamless integration, this plug features three rows and 26 positions, offering ample connectivity options. Its durable steel shell, complemented by nickel plating, ensures long-lasting performance even in demanding environments. The gold-plated contacts guarantee reliable signal transfer, while the PC Tail termination method simplifies installation. With a 3A amperage and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Its boardlock mount type and mating retention type of 4-40 Threaded Hole further enhance stability and durability. Trust in this connector to meet your connectivity needs with precision and reliability.

