| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-533 |
633-026-363-533
| Heilind Number: | EDA633-026-363-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This high-quality plug features three amperage capacity, ideal for efficient power transmission. With three rows and 26 positions, it offers ample room for multiple connections. The durable steel shell with nickel plating ensures long-lasting performance even in harsh environments. Gold contact plating guarantees reliable signal transmission. Mount it easily with boardlocks and PC tail termination. Its 4-40 threaded standoff mating retention type adds extra stability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a must-have for your industrial and electronic projects. Elevate your connectivity game with this essential component.

