| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-535 |
633-026-363-535
| Heilind Number: | EDA633-026-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a compact design and robust construction, this connector is perfect for various applications. Featuring 26 positions and three rows, it offers ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while gold contact plating guarantees optimal signal transmission. The nickel-plated steel shell provides durability, making it suitable for industrial environments. Designed for convenience, it has boardlocks for easy mounting and M3 threaded hole mating retention. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a reliable choice for your projects. Upgrade your connectivity with our high-performance Right Angle D-Sub Connector.

