| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-540 |
633-026-363-540
| Heilind Number: | EDA633-026-363-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-quality connector features 26 positions across three rows, catering to a diverse range of applications. With a durable steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. The plug gender and boardlocks mount type offer secure and stable connections, while the PC tail termination method simplifies installation. Meeting stringent industry standards, it guarantees optimal signal transmission at an amperage of 3 A. Whether you're a professional in need of robust connectors or a hobbyist working on a project, this component is a must-have for your toolkit.

