| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-541 |
633-026-363-541
| Heilind Number: | EDA633-026-363-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for efficient board-to-board connections, this plug features three amperage capabilities and offers secure attachment through boardlocks. Its PC Tail termination method ensures reliable signal transmission, while gold contact plating and nickel shell plating guarantee optimal conductivity and durability. With a three-row layout and 26 positions, it accommodates multiple connections with ease. The .120" Through Hole mating retention type further reinforces stability. Crafted from steel, its shell guarantees robust performance even in harsh environments, with an operating temperature range of -55 to 85 °C. Explore seamless integration for your electronic devices with this essential connector.

