| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-542 |
633-026-363-542
| Heilind Number: | EDA633-026-363-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, offering reliable performance in demanding environments. Designed for seamless integration, this plug connector features three rows and 26 positions, ensuring efficient data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability. The gold-plated contacts provide optimal conductivity, while the PC tail termination method simplifies installation. Ideal for industrial applications, it operates flawlessly in temperatures ranging from -55 to 85°C. The included boardlocks and mating retention type with 4-40 threaded hole offer secure connections, making it a must-have in your connector arsenal. Elevate your connectivity solutions with this high-quality D-Sub Connector.

