| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-543 |
633-026-363-543
| Heilind Number: | EDA633-026-363-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. Featuring a 3 A amperage rating, this plug connector ensures reliable power delivery. With three rows of 26 positions, it offers ample space for multiple connections. The boardlock mount type and PC tail termination method guarantee secure and durable attachment. Gold contact plating and nickel shell plating provide optimal conductivity and corrosion resistance. Crafted from steel, the shell material ensures rugged durability. Meeting stringent performance standards, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Perfect for industrial and commercial applications, it's an essential component for your electronic assemblies. Stay connected effortlessly with this high-quality D-Sub Connector.

