| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-545 |
633-026-363-545
| Heilind Number: | EDA633-026-363-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features durable construction and precise engineering. With a plug gender and 26 positions, it ensures seamless communication in your devices. The PC Tail termination method and gold contact plating guarantee secure and reliable connections. Its nickel shell plating and steel shell material offer durability and longevity, even in harsh environments. Perfect for a variety of applications, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

