| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-550 |
633-026-363-550
| Heilind Number: | EDA633-026-363-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimum performance in various applications. This plug connector features a sturdy steel shell with nickel plating, ensuring durability and reliability. With a total of 26 gold-plated positions, it allows for secure and efficient data transmission. The 4-40 threaded hole mount type and PC tail termination method offer easy installation, while the 4-40 threaded fixed standoff mating retention type ensures stability. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic setup.

