| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-551 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-551 |
633-026-363-551
| Heilind Number: | EDA633-026-363-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-551 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high performance, this connector features a durable steel shell with nickel plating for reliable signal transmission. With 26 positions and 3A of amperage, it ensures efficient power and data transfer. The PC tail termination method and 4-40 threaded hole mount type offer easy and secure installation. Gold contact plating guarantees optimal conductivity, while the -55 to 85°C operating temperature range makes it suitable for a wide range of environments. Whether for industrial or commercial applications, this connector is the perfect choice for your connectivity requirements.

