| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-552 |
633-026-363-552
| Heilind Number: | EDA633-026-363-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-552 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. Designed for reliable performance, this connector features a 4-40 Threaded Hole mount type and PC Tail termination method, ensuring secure and easy installation. With 26 positions and 3A amperage, it offers ample connectivity for your devices. The gold contact plating and nickel shell plating guarantee excellent signal transmission and durability. Constructed with steel shell material, it withstands tough environments with an operating temperature range of -55 to 85°C. Perfect for industrial, commercial, or DIY projects, this plug connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.

