| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-553 |
633-026-363-553
| Heilind Number: | EDA633-026-363-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-553 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transfer in electronic devices. Designed for efficiency, this connector boasts a 3A amperage capacity, making it ideal for high-performance applications. With a plug gender and three rows for versatile connections, it ensures compatibility with various setups. The 4-40 Threaded Hole mount type and PC Tail termination method guarantee secure and stable installation, while the gold-plated contacts and nickel-plated shell provide excellent conductivity and durability. Featuring 26 positions and a mating retention type of 4-40 Threaded Standoff, it offers ample connectivity options and ensures a stable connection. Crafted from robust steel and capable of operating in a wide temperature range from -55 to 85°C, this connector is built to withstand harsh environments. Upgrade your IO Connectors setup with this essential component, perfect for D-Sub and D-Ribbon applications.

