| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-555 |
633-026-363-555
| Heilind Number: | EDA633-026-363-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-555 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating and gold contact plating, ensuring reliable data transmission. With three rows and 26 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method make installation a breeze. Engineered for efficiency, it operates smoothly in temperatures ranging from -55 to 85°C. Whether you're working on industrial machinery or electronic devices, this connector is a vital component for seamless data transfer.

