| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-010 |
633-026-663-010
| Heilind Number: | EDA633-026-663-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this plug connector features three rows of 26 gold-plated positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it guarantees longevity even in harsh environments, while the 4-40 Threaded Fixed Standoff mating retention type provides secure attachment. Suitable for through-hole mounting with PC tail termination, it offers easy installation. Operating between -55 and 85 °C, it's ideal for a wide range of applications. Upgrade your connections with this essential component.

