| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-011 |
633-026-663-011
| Heilind Number: | EDA633-026-663-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic systems. This plug connector, with a durable steel shell and reliable gold contact plating, ensures secure and efficient data transmission. Featuring three rows and a total of 26 positions, it accommodates multiple signal lines with ease. Its through-hole mount type and PC tail termination method guarantee easy installation and robust connections. Engineered for industrial environments, it operates flawlessly in temperatures ranging from -55 to 85°C. Trust in this high-quality connector for your critical electronic applications.

