| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-012 |
633-026-663-012
| Heilind Number: | EDA633-026-663-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-012 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration in your projects. This 26-position plug connector features a durable steel shell with nickel plating, ensuring reliable connectivity in any environment. With a 3A amperage rating and gold contact plating, it guarantees efficient power transmission with minimal signal loss. Its through-hole mount type and PC tail termination method offer easy and secure installation onto your PCB. Perfect for applications requiring rugged performance, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this essential component.

