| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-015 |
633-026-663-015
| Heilind Number: | EDA633-026-663-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This high-quality plug features three amperage capacity, perfect for power and data transmission. With three rows of 26 positions, it offers ample space for versatile connections. Its Through Hole mount type ensures secure attachment, while the PC Tail termination method simplifies installation. The gold contact plating guarantees reliable signal transfer, complemented by nickel shell plating for durability. Constructed with steel shell material, this connector is robust and built to last. Its operating temperature range of -55 to 85°C makes it suitable for diverse environments. Complete with M3 Threaded Hole mating retention type, it ensures a secure and stable connection. Upgrade your connectivity solutions with this essential component.

