| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-663-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-663-030 |
633-026-663-030
| Heilind Number: | EDA633-026-663-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-663-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this plug-type connector features 26 positions across 3 rows, ensuring seamless data transmission. Its PC Tail termination method and gold contact plating guarantee reliable signal transfer, while the nickel-plated steel shell offers durability. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for various industrial applications. The boardlocks mount type and 4-40 threaded fixed standoff mating retention type provide secure attachment, making it ideal for use in rugged environments. Upgrade your connectivity solutions with this essential component.

